Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- RS Stock No.:
- 255-810
- Mfr. Part No.:
- 226877 ZSD-TUER/SHN/PKT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD10.99
(exc. GST)
SGD11.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.99 |
*price indicative
- RS Stock No.:
- 255-810
- Mfr. Part No.:
- 226877 ZSD-TUER/SHN/PKT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Hinge | |
| Product Type | Hinge Kit | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Hinge | ||
Product Type Hinge Kit | ||
Length 100mm | ||
Width 150mm | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton door hinge kit exemplifies robust engineering and is designed for seamless integration with the Eaton Metering Boards. Crafted for functionality, the hinge kit ensures a reliable performance, enhancing both the safety and accessibility of your electrical systems. With a focus on durability, this accessory meets stringent RoHS compliance, making it an ideal choice for environmentally conscious projects. The compact dimensions and lightweight structure make it easy to handle and install, thus optimising your workflow. This kit is the perfect addition for those looking to streamline their energy distribution systems.
Engineered for exceptional durability and performance
Designed to meet strict RoHS compliance standards
Lightweight structure ensures easy installation and handling
Compact dimensions fit seamlessly into various settings
Enhances safety and accessibility in electrical setups
Related links
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton Lockable 50 mm 150mm 100 mm
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
