Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- RS Stock No.:
- 255-010
- Mfr. Part No.:
- 226550 ZSD-LOT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD5.85
(exc. GST)
SGD6.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.85 |
*price indicative
- RS Stock No.:
- 255-010
- Mfr. Part No.:
- 226550 ZSD-LOT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plumb Unit | |
| Length | 100mm | |
| For Use With | Enclosure | |
| Width | 150mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | White | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plumb Unit | ||
Length 100mm | ||
For Use With Enclosure | ||
Width 150mm | ||
Material Plastic | ||
Height 50mm | ||
Colour White | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton plumb unit is engineered for seamless enclosure mounting, providing a reliable solution for your metering board requirements. Designed with versatility in mind, this unit facilitates the swift installation of cabinet configurations while ensuring optimal space utilisation. Its robust plastic construction guarantees durability and compliance with all necessary standards, making it an essential component for both electrical and automation settings. With its compact dimensions, the ZSD-LOT integrates effortlessly into various environments, catering to a wide range of applications in the LV systems segment. Whether you're outfitting a new installation or upgrading an existing setup, this product meets the demands of modern engineering with competence and style.
Engineered for efficient enclosure mounting, saving you valuable installation time
Constructed from high-quality plastic for enhanced longevity and resilience
Offers a sleek white finish, providing a professional appearance in any setting
Designed for use in LV systems, accommodating diverse metering board applications
Lightweight design allows for easy handling and installation in tight spaces
Compliance with RoHS standards ensures environmentally responsible manufacturing processes
Related links
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Plastic Shroud Section for Use with Enclosure 22 mm x 1 m x 28.6mm
- Eaton ZSD Series Key Lock Kit 50 mm x 100 mm x 70mm
