Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- RS Stock No.:
- 253-991
- Mfr. Part No.:
- 226542 ZSD-FLA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD6.06
(exc. GST)
SGD6.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.06 |
*price indicative
- RS Stock No.:
- 253-991
- Mfr. Part No.:
- 226542 ZSD-FLA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 100mm | |
| For Use With | Cable Screw Gland | |
| Width | 150mm | |
| Material | Plastic | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 100mm | ||
For Use With Cable Screw Gland | ||
Width 150mm | ||
Material Plastic | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton flange for cable entry is designed to meet the needs of various electrical installations. With its robust construction and practical dimensions, it seamlessly integrates into metering board setups. Specifically crafted for both top and below cable entries, this product ensures effortless installation and maintenance. Its lightweight yet durable plastic composition provides a dependable solution for protecting essential electrical connections. This product also adheres to industry standards, confirming its reliability and compliance with regulations, making it a vital component for any electrical engineer or technician's toolkit.
Offers versatile cable entry options for simplified design
Constructed from high-quality, untreated plastic for enhanced durability
Lightweight design ensures easy handling and installation
Compatible with a range of nominal thread sizes for versatile applications
Provides an effective barrier against environmental conditions
Designed with zero connector holes for a clean, streamlined appearance
Supports cable diameters that facilitate varied installation scenarios
Related links
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Polypropylene Flange for Use with Cutouts 195 x 64 mm Accessory CS 18 mm x
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Plastic Shroud Section for Use with Enclosure 22 mm x 1 m x 28.6mm
