Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- RS Stock No.:
- 254-341
- Mfr. Part No.:
- 226543 ZSD-SPN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD0.86
(exc. GST)
SGD0.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD0.86 |
*price indicative
- RS Stock No.:
- 254-341
- Mfr. Part No.:
- 226543 ZSD-SPN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame Fastening Set | |
| Accessory Type | Mounting Frame Fastening Set | |
| Length | 100mm | |
| For Use With | Metering Board | |
| Width | 150mm | |
| Material | Plastic | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame Fastening Set | ||
Accessory Type Mounting Frame Fastening Set | ||
Length 100mm | ||
For Use With Metering Board | ||
Width 150mm | ||
Material Plastic | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton fixing spindle is an essential component designed for use with Eaton's metering boards, ensuring reliable and robust performance in various electrical applications. Crafted from high-quality plastic, this product is lightweight yet durable, making it an ideal accessory for installers who are seeking efficient solutions that do not compromise on strength. With a well-considered design that integrates seamlessly into installation environments, this fixing spindle speaks to both functionality and other specifications, meeting the high standards expected in modern electrical engineering projects. Whether you are building or retrofitting panels, its substantial compatibility enhances not only the integrity of the system but also the ease of installation.
Lightweight design for easy handling and installation
Constructed from durable plastic for long-lasting use
Compatible with various Eaton metering boards
Designed to meet RoHS compliance standards
Optimises space within enclosures without hindrance
Utilises a clean, white colour scheme that blends with most setups
No maximum load capacity limits for diverse application potential
Related links
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set 65 mm x 100 mm x 65mm
