Eaton ZSD Series Key Lock Kit 50 mm x 100 mm x 70mm
- RS Stock No.:
- 253-710
- Mfr. Part No.:
- 255804 ZSD-SL/GS/AD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD59.00
(exc. GST)
SGD64.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.00 |
*price indicative
- RS Stock No.:
- 253-710
- Mfr. Part No.:
- 255804 ZSD-SL/GS/AD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Key Lock Kit | |
| Length | 100mm | |
| Width | 70mm | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Key Lock Kit | ||
Length 100mm | ||
Width 70mm | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton premium locking accessory is designed to provide exceptional security and ease of use for various applications. Meticulously engineered, it incorporates a cylinder closure mechanism that ensures strong protection against unauthorised access. The product is tailored for compatibility with Eaton metering boards, making it an ideal choice for professionals seeking reliability and efficiency. Its robust construction, combined with a sleek design, guarantees not only functionality but also an aesthetically pleasing installation. Designed for the modern user, it supports a keyed alike feature, enabling multiple locks to function with a single key, thereby streamlining operations in settings where accessibility and security are paramount. With this product, you can trust that you are investing in a durable and efficient locking solution that meets stringent industry standards.
Features a cylinder closure type for enhanced security
Utilises a keyed alike system for simplified access across multiple locks
Designed specifically for use with Eaton metering boards, ensuring compatibility
Constructed from high-quality materials, promising durability and longevity
Compact dimensions make it suitable for various installations without compromising space
RoHS compliant, adhering to environmental standards
Backed by Eatons reputation for reliability and innovation in electrical solutions
Related links
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm
- Eaton ZSD Series Terminal Strut 30 mm x 250 mm x 60mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1.25 m x 50mm
