Eaton ZSD Series Steel Mounting Rail 50 mm x 1 m x 50mm
- RS Stock No.:
- 255-018
- Mfr. Part No.:
- 226599 ZSD-MON/SN/B4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD46.86
(exc. GST)
SGD51.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD46.86 |
*price indicative
- RS Stock No.:
- 255-018
- Mfr. Part No.:
- 226599 ZSD-MON/SN/B4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 1m | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 1m | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Metering board accessory is designed to offer exceptional versatility and performance for various mounting applications up to 1050mm in width. Crafted from durable steel and finished with a galvanic/electrolytic zinc plating, it ensures long-lasting protection against corrosion. With its singular flat profile design, it provides ease of installation and integration into existing setups.
Meets stringent RoHS and CE compliance regulations
Flat profile design allows for seamless integration into existing systems
Lightweight construction simplifies installation processes
Designed for use in a variety of electrical applications
Related links
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1.25 m x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 750 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 500 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton xEffect xVtl Series Steel Mounting Rail 1.66 m x 16 mm x 25mm
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
