Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm

Subtotal (1 unit)*

SGD197.30

(exc. GST)

SGD215.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD197.30

*price indicative

RS Stock No.:
252-304
Mfr. Part No.:
193663 EP22RGT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Enclosure Accessory

Length

45mm

Width

250mm

Height

300mm

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
AT
The Eaton Modular Device Module is an innovative mounting solution designed for modularity and versatility. Its thoughtfully engineered device module, with dimensions of 250x300mm, caters to various installation requirements, making it an ideal choice for both residential and commercial applications. This system is not only compact but also robust, ensuring it meets the highest standards of safety and performance. As part of Eaton's commitment to quality, this product is RoHS compliant, underlining its dedication to environmental considerations.

RoHS compliance guarantees adherence to environmental standards

Supports multiple DIN rails to maximise functionality

Provides up to 12 modular spacings for optimal organisation

Extension capabilities enable future scalability and adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy