Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- RS Stock No.:
- 250-746
- Mfr. Part No.:
- 193664 EP23RGT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD247.18
(exc. GST)
SGD269.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD247.18 |
*price indicative
- RS Stock No.:
- 250-746
- Mfr. Part No.:
- 193664 EP23RGT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Kit | |
| Length | 45mm | |
| Width | 250mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Kit | ||
Length 45mm | ||
Width 250mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Modular Device Module it is engineered with modularity in mind, it comprises a robust device module measuring 250 mm in width and 450 mm in height, ensuring compatibility with diverse installation needs. The system features three DIN rails and allows for a remarkable twelve modular spacings per rail, facilitating easy adjustments and expansions. Weighing in at a mere 0.78 kg, the product exemplifies durability while remaining lightweight, making installation and handling more straightforward. Whether for residential, commercial, or industrial projects, this switchgear promises reliability and performance in every scenario.
Twelve modular spacings enable flexible expansion opportunities
RoHS compliance ensures adherence to environmental standards
Robust device module construction enhances durability
Related links
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 450 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
