Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- RS Stock No.:
- 250-749
- Mfr. Part No.:
- 193670 EP23RK3A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD139.41
(exc. GST)
SGD151.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD139.41 |
*price indicative
- RS Stock No.:
- 250-749
- Mfr. Part No.:
- 193670 EP23RK3A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| Width | 250mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
Width 250mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Top Hat Rail Mounting Unit is designed for a wide array of applications. This versatile unit offers a compelling combination of efficiency and reliability, ensuring your electrical systems operate seamlessly. With its compact design, measuring 250mm in width and 450mm in height, it is perfectly suited for environments where space is a premium. Ideal for both residential and commercial sectors, this product embodies Eaton's commitment to quality and performance, making it the go-to choice for professionals seeking dependable power solutions.
Provides twelve modular spacings per DIN rail accommodating diverse configurations
Features a lightweight design at 13 kg facilitating easier handling and installation
Includes an extensive range of supporting brochures for comprehensive guidance
Optimised for efficiency in low voltage applications across multiple sectors
Related links
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 450 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
