DeWALT XR FLEXVOLT DCS7485T2-GB 210 mm Brushless Cordless Table Saws
- RS Stock No.:
- 868-958
- Mfr. Part No.:
- DCS7485T2-GB
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,241.61
(exc. GST)
SGD2,443.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD2,241.61 |
*price indicative
- RS Stock No.:
- 868-958
- Mfr. Part No.:
- DCS7485T2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Table Saws | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 210mm | |
| Overall Length | 605mm | |
| Number of Batteries | 2 | |
| Weight | 21.5kg | |
| Series | XR FLEXVOLT | |
| Battery Voltage | 54V | |
| Battery Capacity | 6Ah | |
| Maximum Cutting Depth 90° | 65mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Table Saws | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 210mm | ||
Overall Length 605mm | ||
Number of Batteries 2 | ||
Weight 21.5kg | ||
Series XR FLEXVOLT | ||
Battery Voltage 54V | ||
Battery Capacity 6Ah | ||
Maximum Cutting Depth 90° 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT XR FLEXVOLT 9 Ah DCS389X2-GB 1.82 kW
- DeWALT XR FLEXVOLT DCS578X2-GB 190 mm 2.46 kW, Type G - British 3-Pin 5800rpm
- DeWALT XR FLEXVOLT 9 Ah 1.79 kW
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT Brushless Chainsaw
- Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless
- DeWALT DWE7485-GB 210 mm, 240V
- DeWALT XR FLEXVOLT SDS 600 W Cordless 54 V 48 mm 355rpm
