DeWALT XR FLEXVOLT 9 Ah DCS389X2-GB 1.82 kW Brushless Saw
- RS Stock No.:
- 206-7505
- Mfr. Part No.:
- DCS389X2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD1,704.41
(exc. GST)
SGD1,857.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,704.41 |
*price indicative
- RS Stock No.:
- 206-7505
- Mfr. Part No.:
- DCS389X2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Power Rating | 1.82kW | |
| Number of Batteries | 1 | |
| Overall Length | 455mm | |
| Battery Voltage | 54V | |
| Weight | 3.54kg | |
| Series | XR FLEXVOLT | |
| Battery Capacity | 9Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Overall Height | 175mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Motor Type Brushless | ||
Power Rating 1.82kW | ||
Number of Batteries 1 | ||
Overall Length 455mm | ||
Battery Voltage 54V | ||
Weight 3.54kg | ||
Series XR FLEXVOLT | ||
Battery Capacity 9Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Overall Height 175mm | ||
- COO (Country of Origin):
- CN
The DeWALT DCS389 54V Reciprocating Saw has up to 19% more Power when used with a 9Ah battery than the DCS388. With a no-load speed of 3000 spm, this saw delivers the power of a corded reciprocating saw with the portability and convenience of a cordless through our revolutionary DEWALT XR FLEXVOLT technology.
54V XR FLEXVOLT, Power of the Cord
DEWALT Brushless Motor for power, extended run-time, reliability & durability
Related links
- DeWALT XR FLEXVOLT 9 Ah 1.79 kW
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- DeWALT XR FLEXVOLT DCS578X2-GB 190 mm 2.46 kW, Type G - British 3-Pin 5800rpm
- DeWALT XR FLEXVOLT DCS7485T2-GB 210 mm Brushless
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT Brushless Chainsaw
- DeWALT XR FLEXVOLT SDS 600 W Cordless 54 V 48 mm 355rpm
- DeWALT DCG418N-B1 XR FLEXVOLT Brushless 125 mm
