DeWALT XR FLEXVOLT SDS 600 W Hammer Drill 54 V 48 mm 355rpm

N

Subtotal (1 unit)*

SGD1,267.02

(exc. GST)

SGD1,381.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,267.02

*price indicative

RS Stock No.:
799-204
Mfr. Part No.:
DCH733N-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Battery Voltage

54V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Manual

Series

XR FLEXVOLT

Chuck Size

48mm

Overall Length

597mm

Chuck Type

SDS

Speed

355rpm

Standards/Approvals

CE

Power Rating

600W

Overall Height

284mm

Weight

8.6kg

Overall Width

115mm

Battery Supplied

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy