DeWALT DWE7485-GB 210 mm Saw, 240V
- RS Stock No.:
- 192-9434
- Mfr. Part No.:
- DWE7485-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD1,588.17
(exc. GST)
SGD1,731.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,588.17 |
*price indicative
- RS Stock No.:
- 192-9434
- Mfr. Part No.:
- DWE7485-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushed | |
| Blade Diameter | 210mm | |
| Voltage | 240V | |
| Overall Length | 605mm | |
| Weight | 22kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushed | ||
Blade Diameter 210mm | ||
Voltage 240V | ||
Overall Length 605mm | ||
Weight 22kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DEWALT 240V 210mm compact table saw has been designed to be lightweight, weighing 22kg making it one of the most portable saws in its class. A steel roll cage protects saw against jobsite drops and impacts. It features a dual rack and pinion fence system, a front and rear fence lock and large clear scales combined to give an extremely accurate and easy to use saw. Together with a powerful 1850 Watt motor for high performance in all applications. The fence system provides 622 mm of rip capacity in a portable design for cutting large sheet materials to size and the cast table top design ensures accuracy and precision. The machine features a quick bevel lock with large scale for easy, accurate adjustments.
Dual rack & pinion fence system for increased accuracy
2 Position fence with max 622 rip capacity
65mm Depth of cut at 90°, 45mm at 45°
One handed bevel control for quick and accurate bevel adjustment and lock
NoVolt release switch for added safety
Cast aluminium bed for increased rigidity and improved accuracy
Compact size and low weight for improved portability
AIRLOCK compatible dust extraction for improved health & safety and cleaner jobsites
