DeWALT DWE305PK Brushed Saw, 1.1 kW, 240V
- RS Stock No.:
- 888-3664
- Mfr. Part No.:
- DWE305PK-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD350.96
(exc. GST)
SGD382.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD350.96 |
*price indicative
- RS Stock No.:
- 888-3664
- Mfr. Part No.:
- DWE305PK-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushed | |
| Power Rating | 1.1kW | |
| Voltage | 240V | |
| Overall Length | 435mm | |
| Weight | 3.5kg | |
| Strokes Per Minute | 2800spm | |
| Standards/Approvals | No | |
| Stroke Length | 29mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Motor Type Brushed | ||
Power Rating 1.1kW | ||
Voltage 240V | ||
Overall Length 435mm | ||
Weight 3.5kg | ||
Strokes Per Minute 2800spm | ||
Standards/Approvals No | ||
Stroke Length 29mm | ||
DeWalt DWE305PK Reciprocating Saw 1100W
The professional DeWalt DW305PK-GB Reciprocating Saw. Fitted with a motor designed for use in heavy-duty applications.
Featuring a four position blade clamp, allowing for increased versatility.
The 29mm stroke length delivers excellent cutting performance.
Ideal for plumbers, electricians, heating, HVAC, and builders.
Keyless blade clamp for quick and easy blade changing
1100 Watt motor
110v or 240v versions available
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
Supplied with
Heavy-duty carrying case
