Makita DVC866LZX1 18V Cordless Dust Extractor
- RS Stock No.:
- 867-089
- Mfr. Part No.:
- DVC866LZX1
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD865.99
(exc. GST)
SGD943.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD865.99 |
*price indicative
- RS Stock No.:
- 867-089
- Mfr. Part No.:
- DVC866LZX1
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Dust Extractor | |
| Motor Type | Brushless | |
| Corded/Cordless | Cordless | |
| Hose Length | 1.7mm | |
| Tank Capacity | 8L | |
| Voltage | 18V | |
| Maximum Air Flow | 2.1m³/min | |
| Number of Batteries | 2 | |
| Series | DVC | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Dust Extractor | ||
Motor Type Brushless | ||
Corded/Cordless Cordless | ||
Hose Length 1.7mm | ||
Tank Capacity 8L | ||
Voltage 18V | ||
Maximum Air Flow 2.1m³/min | ||
Number of Batteries 2 | ||
Series DVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita dust extractor offers efficient cleaning and dust removal, utilising power from two 18V LXT batteries to ensure optimal performance in various environments.
Brushless motor delivers maintenance-free longevity
Extreme Protection Technology (XPT) provides enhanced resistance to dust and water
Low noise operation ensures a comfortable working environment
Variable suction power control allows tailored performance
Related links
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita DVC156LZX1 18V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- Makita DVC157LZX3 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Bosch 0.601.9K2.100 18V Cordless Dust Extractor
- DeWALT D25304DH-XJ 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
