Bosch 0.601.9K2.100 18V Cordless Dust Extractor
- RS Stock No.:
- 870-864
- Mfr. Part No.:
- 0.601.9K2.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD343.63
(exc. GST)
SGD374.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD343.63 |
*price indicative
- RS Stock No.:
- 870-864
- Mfr. Part No.:
- 0.601.9K2.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Corded/Cordless | Cordless | |
| Product Type | Dust Extractor | |
| Hose Length | 2.8m | |
| Tank Capacity | 6L | |
| Voltage | 18V | |
| Maximum Air Flow | 36L/s | |
| Series | PRO GAS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Corded/Cordless Cordless | ||
Product Type Dust Extractor | ||
Hose Length 2.8m | ||
Tank Capacity 6L | ||
Voltage 18V | ||
Maximum Air Flow 36L/s | ||
Series PRO GAS | ||
- COO (Country of Origin):
- CN
The Bosch portable dust extractor offers exceptional performance for dry applications with its Compact L-class design, making it Ideal for trade and industry professionals.
Operates on a single 18V battery for enhanced convenience
Weighs only 4 kg for improved portability and ease of use
Equipped with a semi-automatic filter cleaning system for consistent performance
Offers a max airflow rate of 36 l/s to ensure efficient dust extraction
Related links
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita DVC156LZX1 18V Cordless Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
- Bosch 06019K2000 18V Cordless Dust Extractor
- Makita DVC866LZX1 18V Cordless Dust Extractor
- DeWALT D25304DH-XJ 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
