Makita DVC865LZX3 18V Cordless Dust Extractor
- RS Stock No.:
- 867-088
- Mfr. Part No.:
- DVC865LZX3
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD803.29
(exc. GST)
SGD875.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD803.29 |
*price indicative
- RS Stock No.:
- 867-088
- Mfr. Part No.:
- DVC865LZX3
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Corded/Cordless | Cordless | |
| Product Type | Dust Extractor | |
| Motor Type | Brushless | |
| Hose Length | 1.7mm | |
| Voltage | 18V | |
| Tank Capacity | 8L | |
| Number of Batteries | 2 | |
| Maximum Air Flow | 2.1m³/min | |
| Series | DVC | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Corded/Cordless Cordless | ||
Product Type Dust Extractor | ||
Motor Type Brushless | ||
Hose Length 1.7mm | ||
Voltage 18V | ||
Tank Capacity 8L | ||
Number of Batteries 2 | ||
Maximum Air Flow 2.1m³/min | ||
Series DVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita wet/dry dust extractor is engineered for efficient cleaning in challenging environments, powered by two 18V LXT batteries and designed to meet the requirements of Dust Class L.
Nominal battery voltage of 2 x 18 V provides robust power
Extreme Protection Technology (XPT) enhances dust and water resistance
Brushless motor ensures optimal performance and longevity
Variable suction power control allows tailored cleaning
Related links
- Makita DVC156LZX1 18V Cordless Dust Extractor
- Makita DVC866LZX1 18V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- Makita DVC157LZX3 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Bosch 0.601.9K2.100 18V Cordless Dust Extractor
- DeWALT D25304DH-XJ 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
