Makita DVC157LZX3 18V Cordless Dust Extractor
- RS Stock No.:
- 867-084
- Mfr. Part No.:
- DVC157LZX3
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,197.98
(exc. GST)
SGD1,305.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,197.98 |
*price indicative
- RS Stock No.:
- 867-084
- Mfr. Part No.:
- DVC157LZX3
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Product Type | Dust Extractor | |
| Hose Length | 3.5mm | |
| Tank Capacity | 15L | |
| Voltage | 18V | |
| Number of Batteries | 2 | |
| Maximum Air Flow | 2.4m³/min | |
| Series | DVC | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Product Type Dust Extractor | ||
Hose Length 3.5mm | ||
Tank Capacity 15L | ||
Voltage 18V | ||
Number of Batteries 2 | ||
Maximum Air Flow 2.4m³/min | ||
Series DVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita dust extractor is a robust, machine-connectable tool designed for effective dust removal in both domestic and professional settings, enhancing cleanliness and operational efficiency during use.
Powered by two 18V batteries for extended runtime
Brushless motor offers maintenance-free operation with lower noise levels
Robust filter class 'L' ensures compliance with EU standards for dust control
AWS auto-start wireless system enables seamless tool activation
Related links
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita DVC156LZX1 18V Cordless Dust Extractor
- Makita DVC866LZX1 18V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Bosch 0.601.9K2.100 18V Cordless Dust Extractor
- DeWALT D25304DH-XJ 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
