3M 5952 Black Double Sided Tape, 39N/cm 480kPa, Aluminium Foil Backing 32.9 m
- RS Stock No.:
- 712-361
- Mfr. Part No.:
- Tape 5952
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD3,913.97
(exc. GST)
SGD4,266.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,913.97 |
*price indicative
- RS Stock No.:
- 712-361
- Mfr. Part No.:
- Tape 5952
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Thermal | |
| Product Type | Double Sided Tape | |
| Backing Material | Aluminium Foil | |
| Length | 32.9m | |
| Thickness | 1.1mm | |
| Colour | Black | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 39N/cm | |
| Trade Name | 5952 | |
| Tensile Strength | 480kPa | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | UL 879 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Thermal | ||
Product Type Double Sided Tape | ||
Backing Material Aluminium Foil | ||
Length 32.9m | ||
Thickness 1.1mm | ||
Colour Black | ||
Adhesive Material Acrylic | ||
Adhesion Strength 39N/cm | ||
Trade Name 5952 | ||
Tensile Strength 480kPa | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals UL 879 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 4929 Black Double Sided Tape Aluminium Foil Backing 32.9 m
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M 9773WL Clear Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 8in x 60 yd
- 3M 9471 Tan Double Sided Tape Aluminium Foil Backing, 48in x