3M 4929 Black Double Sided Tape, 35N/cm 1100kPa, Aluminium Foil Backing 32.9 m
- RS Stock No.:
- 712-360
- Mfr. Part No.:
- Tape 4929
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD9,021.43
(exc. GST)
SGD9,833.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,021.43 |
*price indicative
- RS Stock No.:
- 712-360
- Mfr. Part No.:
- Tape 4929
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium Foil | |
| Tape Type | Foam Tapes | |
| Product Type | Double Sided Tape | |
| Length | 32.9m | |
| Thickness | 600μm | |
| Colour | Black | |
| Adhesive Material | Acrylic | |
| Trade Name | 4929 | |
| Adhesion Strength | 35N/cm | |
| Tensile Strength | 1100kPa | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium Foil | ||
Tape Type Foam Tapes | ||
Product Type Double Sided Tape | ||
Length 32.9m | ||
Thickness 600μm | ||
Colour Black | ||
Adhesive Material Acrylic | ||
Trade Name 4929 | ||
Adhesion Strength 35N/cm | ||
Tensile Strength 1100kPa | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 5952 Black Double Sided Tape Aluminium Foil Backing 32.9 m
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M 9773WL Clear Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 8in x 60 yd
- 3M 9471 Tan Double Sided Tape Aluminium Foil Backing, 48in x