3M 9773WL Clear Double Sided Tape, 14.8N/cm, Aluminium Foil Backing
- RS Stock No.:
- 712-367
- Mfr. Part No.:
- 9773WL+ Clear
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,320.40
(exc. GST)
SGD1,439.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,320.40 |
*price indicative
- RS Stock No.:
- 712-367
- Mfr. Part No.:
- 9773WL+ Clear
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium Foil | |
| Tape Type | Double Sided | |
| Product Type | Double Sided Tape | |
| Thickness | 70μm | |
| Colour | Clear | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 14.8N/cm | |
| Trade Name | 9773WL | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ASTM D3652 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium Foil | ||
Tape Type Double Sided | ||
Product Type Double Sided Tape | ||
Thickness 70μm | ||
Colour Clear | ||
Adhesive Material Acrylic | ||
Adhesion Strength 14.8N/cm | ||
Trade Name 9773WL | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ASTM D3652 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Clear Double Sided Tape Aluminium Foil Backing, 0.25in x 60 yd
- 3M 9442 Clear Double Sided Tape Aluminium Foil Backing, 48in x 329 m
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 54in x 60 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 8in x 11 in
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 4in x 10 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x