3M Transparent Double Sided Tape, 14N/cm 690kPa, Aluminium Foil Backing, 8in x 60 yd

Subtotal (1 unit)*

SGD3,477.22

(exc. GST)

SGD3,790.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,477.22

*price indicative

RS Stock No.:
712-448
Mfr. Part No.:
Tape F9469PC
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Aluminium Foil

Tape Type

Adhesive Transfer

Product Type

Double Sided Tape

Width

8in

Length

60yd

Thickness

127μm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

14N/cm

Tensile Strength

690kPa

Maximum Operating Temperature

260°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 746C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy