Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS

N

Subtotal (1 box of 100 units)*

SGD19.69

(exc. GST)

SGD21.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD19.69SGD0.197

*price indicative

RS Stock No.:
912-373
Mfr. Part No.:
GP1011
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

XS

Product Type

Gloves

Material

Nitrile

Thickness

70μm

Colour

Blue

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Pearl

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Disposable Gloves are designed for excellent protection while maintaining dexterity, providing essential barriers against contaminants during use across various settings.

Compliant with Regulation (EU) 2016/425 for personal protective equipment

Manufactured to deliver performance against bacteria, fungi, and viruses

Non-sterile design suitable for direct contact with skin

Crafted from high-quality materials for superior comfort and wearability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy