Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XL

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

SGD19.69

(exc. GST)

SGD21.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD19.69SGD0.197

*price indicative

RS Stock No.:
912-367
Mfr. Part No.:
GP0085
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

XL

Product Type

Gloves

Material

Nitrile

Colour

Blue

Thickness

70μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Pearl

Food Safe

Yes

Anti-Static

No

Standards/Approvals

UKCA

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Pearl Disposable gloves provide a reliable barrier against contaminants, ensuring safety and protection in various environments. Designed for comfort, they are essential for instances requiring dependable hand protection.

Non-sterile disposable gloves accommodate various hand sizes

Designed to protect against bacteria, fungi, and viruses

Ideal for use in both healthcare and domestic settings

Manufactured in compliance with EU regulations for medical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy