Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size L
- RS Stock No.:
- 912-366
- Mfr. Part No.:
- GP0084
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 100 units)*
SGD19.69
(exc. GST)
SGD21.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD19.69 | SGD0.197 |
*price indicative
- RS Stock No.:
- 912-366
- Mfr. Part No.:
- GP0084
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Thickness | 70μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type Gloves | ||
Material Nitrile | ||
Thickness 70μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Gloves provide essential protection for users while handling potentially hazardous materials. Designed for non-sterile applications, these gloves serve as a reliable barrier against harmful substances.
Non-sterile disposable construction ensures ease of use
Designed to protect patients, users, and third parties from infections
Compliant with EN ISO standards for enhanced safety
Reusable for various applications across medical and industrial sectors
Related links
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size XS
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size S
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size XL
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size L
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size XL
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size XS
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size S
