Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS
- RS Stock No.:
- 912-362
- Mfr. Part No.:
- GP0081
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD19.69
(exc. GST)
SGD21.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD19.69 | SGD0.197 |
*price indicative
- RS Stock No.:
- 912-362
- Mfr. Part No.:
- GP0081
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 70μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XS | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 70μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Pearl Disposable gloves provide a reliable barrier against contaminants, ensuring safety and protection in various environments. Designed for comfort, they are essential for instances requiring dependable hand protection.
Constructed from high-quality materials for enhanced durability
Non-sterile and ambidextrous design accommodates all users
Suitable for sensitive skin, providing comfort during extended wear
Provides effective protection against bacteria, viruses, and certain chemicals
Related links
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size XS
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size L
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size S
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size XL
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size XS
- Unigloves BioTouch Blue Nitrile Gloves Food Safe 0.07 mm, Size XS
- Unigloves BioTouch Black Nitrile Gloves Food Safe 0.07 mm, Size XS
