Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size XS
- RS Stock No.:
- 912-356
- Mfr. Part No.:
- GM0101
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD17.21
(exc. GST)
SGD18.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.21 | SGD0.172 |
*price indicative
- RS Stock No.:
- 912-356
- Mfr. Part No.:
- GM0101
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | CrossGuard | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XS | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series CrossGuard | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Protective Gloves offer essential barriers against contaminants and hazards. Designed for various tasks, they ensure safety and comfort while handling sensitive materials or working within environments that require stringent hygiene standards.
Class 1 Medical Device in Europe
Third party ASTM Efficacy Validation
Effective against Healthcare Acquired Infections
No Active ingredients and non leaching
Suitable for contact with all food types
Related links
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size XS
- Unigloves GS004 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Violet Nitrile Gloves Food Safe 0.08 mm, Size XS
