Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size M
- RS Stock No.:
- 912-319
- Mfr. Part No.:
- 8030
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 200 units)*
SGD17.52
(exc. GST)
SGD19.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.52 | SGD0.088 |
*price indicative
- RS Stock No.:
- 912-319
- Mfr. Part No.:
- 8030
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Nitrile | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374‑5 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Nitrile | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 374‑5 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Disposable Nitrile gloves offer essential protection in various environments. These gloves are specifically designed for examination use, providing a reliable barrier against contaminants and ensuring safety in professional settings.
Non-sterile gloves provide effective protection against bacteria, viruses, and chemicals
Ideal for use in laboratories, healthcare facilities, and at home
Made from Durable nitrile, enhancing resistance to punctures and tears
Form-fitting design ensures comfort and dexterity for precise tasks
Related links
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves GS005 Blue Nitrile Size M
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves Pearl GP Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size M
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size M
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 0.08 mm, Size M
