Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size L

N

Subtotal (1 box of 100 units)*

SGD17.21

(exc. GST)

SGD18.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD17.21SGD0.172

*price indicative

RS Stock No.:
912-360
Mfr. Part No.:
GM0104
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

L

Product Type

Gloves

Material

Nitrile

Thickness

80μm

Colour

Blue

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

CrossGuard

Food Safe

Yes

Anti-Static

No

Standards/Approvals

UKCA

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Examination Gloves offer reliable protection designed for various professional settings. Their primary function is to safeguard users against potential contaminants while ensuring dexterity and comfort during use.

Non-sterile disposable design for single-use applications

Reliable barrier against bacteria, fungi, and viruses

Thickness ensures durability while maintaining tactile sensitivity

Made from high-quality nitrile for added resistance to chemical exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy