TE Connectivity AMP/DUAC Series Female Contact, 18 AWG Min Crimp, 16 AWG Max

N

Subtotal (1 pack of 2000 units)*

SGD333.90

(exc. GST)

SGD363.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD333.90SGD0.167

*price indicative

RS Stock No.:
678-727
Mfr. Part No.:
794421-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contact

For Use With

CERTI-CRIMP Hant Tool

Series

AMP/DUAC

Minimum Wire Size AWG

18AWG

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Length

14.8mm

COO (Country of Origin):
US
The TE Connectivity Power contact socket designed to serve as the female element, reliably accepting a corresponding pin or blade in a power distribution system. It has a low-profile design, making it suitable for Compact or dense electronic packaging. It is engineered for consistent electrical performance and Durable mating cycles in demanding applications.

RoHS compliant

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy