TE Connectivity AMP Series Male Contactor Connector, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 787-093
- Mfr. Part No.:
- 1703279-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 500 units)*
SGD445.91
(exc. GST)
SGD486.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD445.91 | SGD0.892 |
*price indicative
- RS Stock No.:
- 787-093
- Mfr. Part No.:
- 1703279-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Male | |
| For Use With | Connector | |
| Series | AMP | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 22.4mm | |
| Standards/Approvals | ELV | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Male | ||
For Use With Connector | ||
Series AMP | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 22.4mm | ||
Standards/Approvals ELV | ||
Colour Natural | ||
- COO (Country of Origin):
- DE
The TE Connectivity Contact Tab is a robust and reliable solution designed for electrical connectivity in various applications. It ensures efficient performance and longevity in demanding environments, providing essential support for your connectivity needs.
Contact area is selectively gold plated for enhanced conductivity
Wire crimp area is electro tin plated to ensure durability
Adjustable dimensions accommodate various insulation diameters
Meets strict tolerances for consistent performance in applications
Related links
- TE Connectivity Dynamic 4000 Series Male Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity Power Triple Lock Series Male Contactor Connector 16 AWG Max
- TE Connectivity AMP Series Female Socket Contact 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
