TE Connectivity AMP Series Male Contact, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 5000 units)*

SGD624.91

(exc. GST)

SGD681.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD624.91SGD0.125

*price indicative

RS Stock No.:
677-513
Mfr. Part No.:
770009-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

For Use With

Universal MATE-N-LOK II Plug

Series

AMP

Current

7A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Standards/Approvals

VDE

Length

25.53mm

COO (Country of Origin):
CN
The TE Connectivity Tin (Sn) Pin Contact designed for 24 to 18 AWG wire and accommodates 0.2 to 1 mm² wire sizes. It is rated for 600 VAC and is Ideal for power applications. The contact features a crimp termination method and is MADE of Durable brass with a tin plating for improved conductivity and resistance to corrosion. Operating within a temperature range of -55 to 120 °C, it is suitable for harsh environments. This pin contact is compatible with the Universal MATE-N-LOK connector system, offering reliable and secure connections in various industrial and electrical applications.

Circuit application Power

Compatible with CSA UL VDE standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy