TE Connectivity AMP Series Female Housing, 24 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 677-516
- Mfr. Part No.:
- 770063-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 1300 units)*
SGD361.55
(exc. GST)
SGD394.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD361.55 | SGD0.278 |
*price indicative
- RS Stock No.:
- 677-516
- Mfr. Part No.:
- 770063-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Gender | Female | |
| For Use With | Connectors | |
| Series | AMP | |
| Contact Plating | Nylon | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Nylon | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-2 | |
| Length | 25mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Gender Female | ||
For Use With Connectors | ||
Series AMP | ||
Contact Plating Nylon | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Nylon | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-2 | ||
Length 25mm | ||
Colour White | ||
- COO (Country of Origin):
- US
The TE Connectivity 1 Position Receptacle Housing is a Compact wire-to-wire connector designed for power and signal transmission in commercial applications. It features a single-row, crimp-style termination that supports up to 250 VAC, making it suitable for low- to medium-voltage systems. With a UL 94V-2 flammability rating, this housing ensures safety and reliability in environments where fire resistance is critical.
1 position receptacle housing for streamlined wire-to-wire connections
Crimp termination method for secure and efficient assembly
UL 94V-2 rated material for enhanced flame resistance
Related links
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP Series Male Contact 18 AWG Max
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity AMP Series Male Pin Contact 18 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 24 AWG Max
