TE Connectivity AMP Type III+ Series Male Crimp Contact, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 906-170
- Mfr. Part No.:
- 163090-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD6.79
(exc. GST)
SGD7.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD6.79 | SGD3.395 | - |
| 10 - 24 | SGD6.25 | SGD3.125 | 7% |
| 25 + | SGD5.65 | SGD2.825 | 16% |
*price indicative
- RS Stock No.:
- 906-170
- Mfr. Part No.:
- 163090-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Connector | |
| Series | AMP Type III+ | |
| Contact Plating | Metal | |
| Minimum Wire Size mm² | 0.12mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 27.6mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Connector | ||
Series AMP Type III+ | ||
Contact Plating Metal | ||
Minimum Wire Size mm² 0.12mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 27.6mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- PL
The TE Connectivity Durable pin contact designed for stable electrical connections. Built with brass base material it delivers excellent conductivity for industrial housing systems.
Male pin contact gender
Precision crimp termination style
Wire size range 26 to 24 AWG
Related links
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity 16309 Series Female Crimp Contact 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
