TE Connectivity AMP Type III+ Series Male Crimp Contact, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 906-187
- Mfr. Part No.:
- 66106-8
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save SGD4.95
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD12.42
(exc. GST)
SGD13.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD12.42 | SGD1.242 | - |
| 5 - 9 | SGD11.43 | SGD1.143 | SGD4.95 |
| 10 + | SGD10.31 | SGD1.031 | SGD21.10 |
*price indicative
- RS Stock No.:
- 906-187
- Mfr. Part No.:
- 66106-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | AMP Type III+ | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.12mm² | |
| Contact Plating | Metal | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 21.59mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series AMP Type III+ | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.12mm² | ||
Contact Plating Metal | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 21.59mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-precision circular connector pin contact optimized for micro-level data transmission. It guarantees exceptional durability and resistance against vibrations.
Precious metal contact finish
Wire size range 26 to 24 AWG
Reliable locking spring retention mechanism
Supplied on convenient strip reels
Related links
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMP Miniature Rectangular MR Series Male Crimp Contact 18 AWG Max
- TE Connectivity 16309 Series Female Crimp Contact 24 AWG Max
