TE Connectivity AMP Miniature Rectangular MR Series Male Crimp Contact, 26 AWG Min AMP Connector, 18 AWG Max

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD2.94

(exc. GST)

SGD3.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD2.94-
10 +SGD2.698%

*price indicative

RS Stock No.:
906-175
Mfr. Part No.:
640545-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Contact

For Use With

Connector

Series

AMP Miniature Rectangular MR

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

AMP Connector

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

21.59mm

Colour

Yellow

COO (Country of Origin):
MX
The TE Connectivity miniature rectangular split pin contact built for dependable circuit performance. Its robust construction provides excellent retention and long-term durability.

Locking lance contact retention

Gold plating material

Wire cross section range 12 to 8 mm²

Voltage rating 250 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy