TE Connectivity Circular Plastic Connectors Series 1 Series Female Contact, 18 AWG Min Crimp, 16 AWG Max

N

Subtotal (1 reel of 4000 units)*

SGD6,259.59

(exc. GST)

SGD6,822.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD6,259.59SGD1.565

*price indicative

RS Stock No.:
679-182
Mfr. Part No.:
66100-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contact

For Use With

AMP Type III

Current

13A

Series

Circular Plastic Connectors Series 1

Contact Plating

Gold

Minimum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Gold (Au) Socket Contact designed for 18 to 16 AWG wire, with wire sizes ranging from 0.8 to 1.4 mm². This Size 16 contact is suitable for both power and signal applications. It features a crimp termination, ensuring a secure connection. Made from brass and plated with gold, it offers superior conductivity, corrosion resistance, and reliability. Compatible with the AMP Type III+ connector system, this contact provides Durable and efficient performance in a wide range of industrial and electrical applications.

Termination method Crimp

Wire Insulation Support

Power and signal circuit application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy