Siretta, 10 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

SGD115.70

(exc. GST)

SGD126.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD115.70-
5 +SGD112.223%

*price indicative

RS Stock No.:
907-058
Mfr. Part No.:
ASMR1000N058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

Low Loss

Voltage

1kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

0.058 dB/1m

Conductor Type

Solid

Maximum Operating Temperature

90°C

Cable Length

10m

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Jacket Material

Polyethylene

Conductor Material

Bare Copper

COO (Country of Origin):
RO
The Siretta Low Loss Cable Assembly is a high-performance N-TYPE Male to N-TYPE Female solution designed for optimal signal transmission in RF applications. It ensures minimal signal loss while maintaining compatibility across devices.

N-TYPE Male Straight and N-TYPE Female Straight for reliable and easy connectivity

Impedance of 50 Ohm ensures efficient signal transmission with minimal reflection

Flexible lengths from 0.5M to 20M available, allowing for tailored installation

Suggested working frequency ranges from DC to 6GHz for diverse application compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy