Siretta, 3 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD86.84

(exc. GST)

SGD94.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD86.84-
5 +SGD84.242%

*price indicative

RS Stock No.:
907-056
Mfr. Part No.:
ASMR300N058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

Low Loss

Voltage

1kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

0.058 dB/1m

Conductor Type

Solid

Cable Length

3m

Maximum Operating Temperature

90°C

Jacket Colour

Black

Standards/Approvals

RoHS Compliant

Conductor Material

Bare Copper

Jacket Material

Polyethylene

COO (Country of Origin):
RO
The Siretta Low Loss Cable designed for precise signal transmission between N-TYPE connectors, ensuring efficiency in various high-frequency applications. It combines robust construction with minimal signal loss, making it Ideal for professional use.

Connector 1 is N-TYPE Male Straight for secure connection

Connector 2 is N-Type Female Straight facilitates easy setup

Impedance of 50 Ohm guarantees minimal signal reflections

Length of 3M provides flexibility for installation

Low loss design enhances the reliability of signal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy