Siretta, 5 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-049
- Mfr. Part No.:
- ASMC500C058L13
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
SGD82.33
(exc. GST)
SGD89.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD82.33 | - |
| 5 + | SGD79.86 | 3% |
*price indicative
- RS Stock No.:
- 907-049
- Mfr. Part No.:
- ASMC500C058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.058 dB/1m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.058 dB/1m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 5m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Cable Assembly is a high-performance solution designed for connecting devices using Reverse Polarity-SMA connectors, optimised for low loss across a wide frequency range.
Connector 1 and 2 feature Reverse Polarity-SMA Male for secure connections
Comprises low-loss SLL200 coaxial cable ensuring minimal signal degradation
Impedance is maintained at 50 Ohm for reliable performance
Available in a length of 5 metres to suit various installation needs
Suggested working frequency ranges from DC to 6GHz for versatile applications
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
