Siretta, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-062
- Mfr. Part No.:
- ASMZG100F058S13
- Manufacturer:
- Siretta
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
SGD58.52
(exc. GST)
SGD63.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD58.52 | - |
| 5 + | SGD56.76 | 3% |
*price indicative
- RS Stock No.:
- 907-062
- Mfr. Part No.:
- ASMZG100F058S13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.058 dB/1m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.058 dB/1m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss Cable Assembly designed for seamless connectivity between FME Male and TNC Male connectors, ensuring efficient signal transmission in diverse applications.
Impedance of 50 Ohm for reliable signal integrity
Suggested working frequency range extends from DC to 6GHz
RoHS and REACH compliant, ensuring safety and environmental standards
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
