Siretta, 10 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

SGD102.96

(exc. GST)

SGD112.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD102.96-
5 +SGD99.873%

*price indicative

RS Stock No.:
907-050
Mfr. Part No.:
ASMC1000C058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Low Loss

Voltage

1kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Attenuation

0.058 dB/1m

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Cable Length

10m

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Jacket Material

Polyethylene

Conductor Material

Bare Copper

COO (Country of Origin):
RO
The Siretta Low Loss cable assembly designed for seamless signal transmission between devices, featuring reverse polarity SMA male connectors. Its Compact length of 10 metres ensures versatility in various applications.

Reverse Polarity-SMA Male for secure connections

Impedance of 50 Ohm, optimised for minimal signal loss

Suggested working frequency range from DC to 6GHz

Custom lengths available to meet specific customer requirements

RoHS and REACH compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy