Huber+Suhner SUCOFORM Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Red, Terminated
- RS Stock No.:
- 889-735
- Mfr. Part No.:
- SUCOFORM_86_PE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save SGD13.90
View bulk pricing optionsSubtotal (1 metre)*
SGD17.23
(exc. GST)
SGD18.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | SGD17.23 | - |
| 10 - 24 | SGD15.84 | SGD13.90 |
| 25 + | SGD13.47 | SGD94.00 |
*price indicative
- RS Stock No.:
- 889-735
- Mfr. Part No.:
- SUCOFORM_86_PE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 3.2mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 5.574 dB/m | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Red | |
| Fire Behaviour | yes | |
| Conductor Material | Copper, Silver Plated, Steel | |
| Series | SUCOFORM | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1.5kVrms | ||
Outside Diameter 3.2mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 5.574 dB/m | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Standards/Approvals UKCA | ||
Jacket Colour Red | ||
Fire Behaviour yes | ||
Conductor Material Copper, Silver Plated, Steel | ||
Series SUCOFORM | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable is a hand-formable solution designed for high-performance applications, offering an impressive operating frequency of 40GHz and versatility in routing and packaging with a robust PE jacket.
Constructed with a steel and copper inner conductor for enhanced durability
Offers a small bending radius, facilitating space-saving installations
Maintains high impedance stability at ±2 ohm across its frequency range
Features a PE jacket, ensuring reliable environmental performance
Related links
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
