Huber+Suhner SUCOFORM Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Red, Terminated

N
Bulk discount available
View bulk pricing options

Subtotal (1 metre)*

SGD21.77

(exc. GST)

SGD23.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Metre(s)
Per Metre
1 - 9SGD21.77
10 +SGD20.03

*price indicative

RS Stock No.:
888-337
Mfr. Part No.:
SUCOFORM_141_CU_PE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Terminated

Product Type

Cable

Coaxial Type

Coaxial Cable

Voltage

1.9kVrms

Outside Diameter

4.6mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

3.359 dB/m

Maximum Operating Temperature

85°C

Cable Length

100m

Jacket Colour

Red

Standards/Approvals

UKCA

Fire Behaviour

yes

Conductor Material

Copper, Silver Plated

Jacket Material

Polyethylene

Series

SUCOFORM

COO (Country of Origin):
CH
The Huber+Suhner hand formable cable designed for high-frequency applications, offering flexibility and performance comparable to semi-rigid cables, with a Durable PE jacket for enhanced usability in demanding environments.

Hand formable, allowing easy shaping for various applications

Small bend radius enables efficient routing and packaging

Performance matches that of semi-rigid cables, ensuring reliability

Non-magnetic materials enhance application versatility

PE jacket provides environmental resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy