Huber+Suhner RG_108 Series, 100 m, Coaxial Cable Coaxial Cable 78 Ω, Black, Terminated
- RS Stock No.:
- 888-325
- Mfr. Part No.:
- RG_108_A/U
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
SGD12.21
(exc. GST)
SGD13.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 - 9 | SGD12.21 |
| 10 - 24 | SGD11.24 |
| 25 + | SGD10.14 |
*price indicative
- RS Stock No.:
- 888-325
- Mfr. Part No.:
- RG_108_A/U
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1kVrms | |
| Outside Diameter | 6mm | |
| Characteristic Impedance | 78Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | yes | |
| Conductor Material | Copper | |
| Series | RG_108 | |
| Jacket Material | PVC | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1kVrms | ||
Outside Diameter 6mm | ||
Characteristic Impedance 78Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
Fire Behaviour yes | ||
Conductor Material Copper | ||
Series RG_108 | ||
Jacket Material PVC | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Twinax cable designed for precision RF applications, delivering excellent performance for high-frequency signals up to 1 GHz, making it Ideal for demanding environments.
78 Ohm characteristic impedance ensures signal integrity
High-performance design suitable for precise applications up to 1 GHz
A Durable PVC jacket provides resilience in varied conditions
Lightweight at approx. 49 g/m for easy handling and installation
Wide operating temperature range from -25 °C to 85 °C accommodates diverse environments
Insulation resistance of 1 GΩ*m enhances reliability and performance
Related links
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_11 Series RG11 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
