Huber+Suhner RG_11 Series, 100 m, RG11 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 889-362
- Mfr. Part No.:
- RG_11_A/U
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 metre)*
SGD16.50
(exc. GST)
SGD17.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | SGD16.50 | - |
| 10 - 24 | SGD15.17 | 8% |
| 25 + | SGD13.69 | 17% |
*price indicative
- RS Stock No.:
- 889-362
- Mfr. Part No.:
- RG_11_A/U
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG11 | |
| Voltage | 5kVrms | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 1 GHz | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Wire | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Standards/Approvals | ISO 9001 | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane/PVC | |
| Series | RG_11 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG11 | ||
Voltage 5kVrms | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 1 GHz | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Wire | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Standards/Approvals ISO 9001 | ||
Jacket Colour Black | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane/PVC | ||
Series RG_11 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial cable designed for precision applications, operating effectively up to 1 GHz with a characteristic impedance of 75 Ohm, optimised for reliable signal transmission.
Mil standard RG cable for high reliability
Excellent RF performance tailored for critical applications
PVC jacket ensuring durability in various environments
Operating temperature range from -25°C to 85°C enhances versatility
Static and repeated bending radii promote flexible usage
Insulation resistance of 100000000 MΩ*m ensures minimal signal loss
Related links
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
- Huber+Suhner RG_22_B/U Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX_03272 Series RG223 Coaxial Coaxial Cable 50 Ω Unterminated
