Huber+Suhner RG_22_B/U Series, 100 m, Coaxial Coaxial Coaxial Cable 95 Ω, Black, Unterminated
- RS Stock No.:
- 889-356
- Mfr. Part No.:
- RG_22_B/U-05
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 metre)*
SGD25.02
(exc. GST)
SGD27.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | SGD25.02 | - |
| 10 + | SGD23.02 | 7% |
*price indicative
- RS Stock No.:
- 889-356
- Mfr. Part No.:
- RG_22_B/U-05
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Coaxial | |
| Voltage | 2kVrms | |
| Outside Diameter | 10.7mm | |
| Characteristic Impedance | 95Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 GHz | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane/PVC | |
| Series | RG_22_B/U | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Coaxial | ||
Voltage 2kVrms | ||
Outside Diameter 10.7mm | ||
Characteristic Impedance 95Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 GHz | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane/PVC | ||
Series RG_22_B/U | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Twinax cable is engineered for high-performance data transmission, boasting 95 Ohm impedance and a frequency range of up to 0.2 GHz, making it suitable for demanding applications in various industries.
Low loss for enhanced signal integrity
Flame retardant and low smoke characteristics ensure safety
Railway qualified for robust performance under stringent conditions
Wide operating temperature range from -40 °C to 80 °C
RADOX jacket provides exceptional durability and flexibility
Related links
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_11 Series RG11 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner EACON Series Coaxial Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
- Huber+Suhner GX_03272 Series RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX Series RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner S Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
