Huber+Suhner RG_22 Series, 100 m, Coaxial Coaxial Coaxial Cable 95 Ω, Black, Unterminated
- RS Stock No.:
- 889-363
- Mfr. Part No.:
- RG_22_B/U
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 metre)*
SGD22.99
(exc. GST)
SGD25.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | SGD22.99 | - |
| 10 + | SGD21.15 | 8% |
*price indicative
- RS Stock No.:
- 889-363
- Mfr. Part No.:
- RG_22_B/U
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Coaxial | |
| Voltage | 1kVrms | |
| Outside Diameter | 10.7mm | |
| Characteristic Impedance | 95Ω | |
| Attenuation | 1 GHz | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Jacket Material | Polyurethane/PVC | |
| Series | RG_22 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Coaxial | ||
Voltage 1kVrms | ||
Outside Diameter 10.7mm | ||
Characteristic Impedance 95Ω | ||
Attenuation 1 GHz | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Jacket Material Polyurethane/PVC | ||
Series RG_22 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Twinax cable designed for low-loss RF applications, featuring a robust construction that accommodates high frequencies up to 1 GHz with excellent performance in adverse conditions.
95 Ohm impedance with ±5Ω tolerance ensures stable signal integrity
Dynamic and static bending radii of 220 mm and 55 mm provide flexibility without compromising performance
Double shielding enhances RF screening effectiveness, reducing signal loss
Operating temperature range of -25°C to 85°C adapts to various environments
Insulation resistance exceeding 100 million MΩ*m assures long-term reliability
Related links
- Huber+Suhner RG_22_B/U Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_11 Series RG11 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner EACON Series Coaxial Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner S Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
