Huber+Suhner EACON Series, 100 m, Coaxial Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 889-357
- Mfr. Part No.:
- EACON_6C
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 metre)*
SGD290.21
(exc. GST)
SGD316.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 + | SGD290.21 |
*price indicative
- RS Stock No.:
- 889-357
- Mfr. Part No.:
- EACON_6C
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Coaxial | |
| Voltage | 3.8kVrms | |
| Outside Diameter | 7.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Wire | |
| Attenuation | 18 GHz | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | White | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Series | EACON | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Coaxial | ||
Voltage 3.8kVrms | ||
Outside Diameter 7.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Wire | ||
Attenuation 18 GHz | ||
Minimum Operating Temperature -55°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour White | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Series EACON | ||
- COO (Country of Origin):
- CH
The Huber+Suhner microwave cable designed for field assembly in confined spaces and supports excellent performance up to 18 GHz, making it an Ideal solution for high-frequency applications.
Field mountable design ensures easy assembly and re-assembly in limited space
Robust performance is maintained up to 18 GHz for superior signal integrity
Two-piece solderless connectors enhance convenience during installation
Waterproof IP67 rating guarantees reliable operation in challenging environments
Lightweight construction aids in reducing overall installation burden
Related links
- Huber+Suhner EACON Series Flexible RF Cable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_22_B/U Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner S Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX_03272 Series RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX Series RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
