Huber+Suhner RG_214 Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 889-767
- Mfr. Part No.:
- RG_214_HIFLEX
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
SGD44.10
(exc. GST)
SGD48.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 - 9 | SGD44.10 |
| 10 + | SGD40.57 |
*price indicative
- RS Stock No.:
- 889-767
- Mfr. Part No.:
- RG_214_HIFLEX
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 5kVrms | |
| Outside Diameter | 10.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Attenuation | 1.106 dB/m | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Grey | |
| Fire Behaviour | yes | |
| Conductor Material | Copper, Silver Plated | |
| Series | RG_214 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 5kVrms | ||
Outside Diameter 10.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Attenuation 1.106 dB/m | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Standards/Approvals UKCA | ||
Jacket Colour Grey | ||
Fire Behaviour yes | ||
Conductor Material Copper, Silver Plated | ||
Series RG_214 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable is a highly flexible transmission line designed for precision applications, operating effectively up to 6 GHz. Its robust construction ensures reliable performance even in demanding environments.
Excellent RF performance for precision applications
Highly flexible design accommodates tight bending requirements
Capable of operation at frequencies up to 6 GHz
Flame propagation complies with IEC 60332-1 standards
Dynamic bending radius allows for enhanced usage in constrained spaces
Related links
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02232 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner GX_02272 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01132 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02212 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
